0.68 µF ±10% 16V Ceramic Capacitor X6S 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.68 µF ±10% 16V Ceramic Capacitor X6S 0603 (1608 Metric)

C1608X6S1C684K080AC

DigiKey Part Number
445-14213-2-ND - Tape & Reel (TR)
445-14213-1-ND - Cut Tape (CT)
445-14213-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X6S1C684K080AC
Description
CAP CER 0.68UF 16V X6S 0603
Customer Reference
Detailed Description
0.68 µF ±10% 16V Ceramic Capacitor X6S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X6S1C684K080AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.007
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,01816 €72,64 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,05800 €0,58 €
1000,03480 €3,48 €
1.0000,02303 €23,03 €
Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,05900 €0,59 €
1000,03550 €3,55 €
1.0000,02349 €23,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €