B88069X6191T103 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 1,93000 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 455
Unit Price: 1,02000 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 0,50193 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 802
Unit Price: 1,16000 €
Datasheet

Parametric Equivalent


Shenzhen Ruilongyuan Electronics Co.Ltd
In Stock: 5.000
Unit Price: 1,30000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 481
Unit Price: 1,29000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 1.000
Unit Price: 1,45000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 1,49967 €

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 1,49967 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 958
Unit Price: 2,92000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 840
Unit Price: 2,92000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 1,21500 €
Gas Discharge Tube 600 V 5000A (5kA) ±20% 2 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B88069X6191T103

DigiKey Part Number
B88069X6191T103-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B88069X6191T103
Description
GDT 600V 5KA 2 POLE THROUGH HOLE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 600 V 5000A (5kA) ±20% 2 Pole Through Hole
Datasheet
 Datasheet
EDA/CAD Models
B88069X6191T103 Models
Product Attributes
Filter Similar Products
Category
Impulse Discharge Current (8/20µs)
5000A (5kA)
Manufacturer
TDK
Tolerance
±20%
Series
Number of Poles
2
Packaging
Tape & Reel (TR)
Fail Short
No
Part Status
Active
Mounting Type
Through Hole
Voltage - DC Spark Over (Nom)
600 V
Package / Case
Axial Cylinder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B88069X6461S102TDK0495-5883-ND1,93000 €Parametric Equivalent
2035-60-BLFBourns Inc.455118-2035-60-BLF-ND1,02000 €Parametric Equivalent
2035-60-BT1LFBourns Inc.02035-60-BT1LF-ND0,50193 €Parametric Equivalent
2037-60-BLFBourns Inc.8022037-60-BLF-ND1,16000 €Parametric Equivalent
2R600TA-5Shenzhen Ruilongyuan Electronics Co.Ltd5.0005789-2R600TA-5TR-ND1,30000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,61807 €618,07 €
Manufacturers Standard Package
Unit Price without VAT:0,61807 €
Unit Price with VAT:0,73550 €