
2RL600L-5/B | |
|---|---|
DigiKey Part Number | 13-2RL600L-5/B-ND |
Manufacturer | |
Manufacturer Product Number | 2RL600L-5/B |
Description | GDT 600V 5KA 2 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 600 V 5000A (5kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 600 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 5 | 1,08000 € | 5,40 € |
| 10 | 0,99800 € | 9,98 € |
| 50 | 0,82780 € | 41,39 € |
| 100 | 0,76380 € | 76,38 € |
| 300 | 0,67200 € | 201,60 € |
| 500 | 0,63294 € | 316,47 € |
| 1.000 | 0,58337 € | 583,37 € |
| 5.000 | 0,48856 € | 2.442,80 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |

