
2RL600L-5/TR | |
|---|---|
DigiKey Part Number | 13-2RL600L-5/TR-ND - Tape & Reel (TR) 13-2RL600L-5/TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2RL600L-5/TR |
Description | GDT 600V 5KA 2 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 600 V 5000A (5kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 600 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 5 | 1,20600 € | 6,03 € |
| 10 | 1,11300 € | 11,13 € |
| 50 | 0,92300 € | 46,15 € |
| 100 | 0,85160 € | 85,16 € |
| 250 | 0,76528 € | 191,32 € |
| 500 | 0,70560 € | 352,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,65028 € | 650,28 € |
| 2.000 | 0,59900 € | 1.198,00 € |
| 3.000 | 0,57072 € | 1.712,16 € |
| 5.000 | 0,55103 € | 2.755,15 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |

