
GTCA28-601L-R05 | |
|---|---|
DigiKey Part Number | GTCA28-601L-R05-ND |
Manufacturer | |
Manufacturer Product Number | GTCA28-601L-R05 |
Description | GDT 600V 5KA 2 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 600 V 5000A (5kA) ±15% 2 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 600 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±15% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,72000 € | 2,72 € |
| 5 | 2,25400 € | 11,27 € |
| 10 | 2,07800 € | 20,78 € |
| 50 | 1,72400 € | 86,20 € |
| 100 | 1,59020 € | 159,02 € |
| 250 | 1,42856 € | 357,14 € |
| 500 | 1,31664 € | 658,32 € |
| 1.000 | 1,21288 € | 1.212,88 € |
| 5.000 | 1,18085 € | 5.904,25 € |
| Unit Price without VAT: | 2,72000 € |
|---|---|
| Unit Price with VAT: | 3,23680 € |

