Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.56 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.418 A @ 20 kHz |
Part Status Not For New Designs | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.000" Dia (25.40mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43504C2337M000 | TDK | 460 | 495-4261-ND | 5,82000 € | Direct |
| 381LX331M250J022 | Cornell Dubilier Knowles | 0 | 338-2541-ND | 1,96534 € | Direct |
| 337LBA250M2CD | CORNELL DUBILIER KNOWLES | 0 | 337LBA250M2CD-ND | 2,12923 € | Parametric Equivalent |
| 380LX331M250J022 | Cornell Dubilier Knowles | 0 | 338-2439-ND | 1,82502 € | Parametric Equivalent |
| PEH506SBC3330M2 | KEMET | 0 | 399-PEH506SBC3330M2-ND | 2,52780 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,73000 € | 3,73 € |
| 10 | 2,55600 € | 25,56 € |
| 50 | 2,06800 € | 103,40 € |
| 130 | 1,86323 € | 242,22 € |
| 520 | 1,64531 € | 855,56 € |
| 1.040 | 1,56318 € | 1.625,71 € |
| 2.600 | 1,54691 € | 4.021,97 € |
| Unit Price without VAT: | 3,73000 € |
|---|---|
| Unit Price with VAT: | 4,43870 € |