Similar
Direct
Direct
Direct

381LX331M250J022 | |
|---|---|
DigiKey Part Number | 338-2541-ND |
Manufacturer | |
Manufacturer Product Number | 381LX331M250J022 |
Description | CAP ALUM 330UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.2 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.7 A @ 20 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LQ331M250H022 | Cornell Dubilier Knowles | 76.850 | 338-3757-ND | 4,28000 € | Similar |
| LGN2E331MELA25 | Nichicon | 250 | 493-7091-ND | 3,73000 € | Direct |
| LGU2E331MELA | Nichicon | 787 | 493-2757-ND | 3,03000 € | Direct |
| LGW2E331MELA25 | Nichicon | 2.012 | 493-3221-ND | 3,97000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,93293 € | 5.798,79 € |
| Unit Price without VAT: | 1,93293 € |
|---|---|
| Unit Price with VAT: | 2,30019 € |





