Direct
Upgrade
Similar
Similar
Similar
Similar
Direct
Upgrade
Similar

380LX331M250J022 | |
|---|---|
DigiKey Part Number | 338-2439-ND |
Manufacturer | |
Manufacturer Product Number | 380LX331M250J022 |
Description | CAP ALUM 330UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 550mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.8 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.5 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 550mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LPX331M250C3P3 | Cornell Dubilier Knowles | 0 | LPX331M250C3P3-ND | 3,94498 € | Direct |
| 381LX331M250J022 | Cornell Dubilier Knowles | 0 | 338-2541-ND | 1,93293 € | Upgrade |
| 380LQ331M250H022 | Cornell Dubilier Knowles | 350 | 338-3934-ND | 5,05000 € | Similar |
| LPX331M250A5P3 | Cornell Dubilier Knowles | 928 | LPX331M250A5P3-ND | 6,96000 € | Similar |
| SLPX331M250A3P3 | Cornell Dubilier Knowles | 200 | 338-1606-ND | 3,91000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,78598 € | 5.357,94 € |
| Unit Price without VAT: | 1,78598 € |
|---|---|
| Unit Price with VAT: | 2,12532 € |










