
SLPX331M250C1P3 | |
|---|---|
DigiKey Part Number | 338-1607-ND |
Manufacturer | |
Manufacturer Product Number | SLPX331M250C1P3 |
Description | CAP ALUM 330UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 603mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.61 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.37 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 0.984" (25.00mm) |
ESR (Equivalent Series Resistance) 603mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,16000 € | 4,16 € |
| 10 | 2,85500 € | 28,55 € |
| 50 | 2,31280 € | 115,64 € |
| 100 | 2,14190 € | 214,19 € |
| 500 | 1,84828 € | 924,14 € |
| 1.000 | 1,75597 € | 1.755,97 € |
| 2.500 | 1,65756 € | 4.143,90 € |
| 5.000 | 1,59765 € | 7.988,25 € |
| Unit Price without VAT: | 4,16000 € |
|---|---|
| Unit Price with VAT: | 4,95040 € |


