Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

337LBA250M2CD | |
|---|---|
DigiKey Part Number | 337LBA250M2CD-ND |
Manufacturer | |
Manufacturer Product Number | 337LBA250M2CD |
Description | CAP ALUM 330UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 753.57mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.67 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.4549 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 753.57mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 250MXC330MEFCSN25X30 | Rubycon | 0 | 1189-2780-ND | 1,56070 € | Upgrade |
| 381LX331M250J022 | Cornell Dubilier Knowles | 0 | 338-2541-ND | 1,93293 € | Upgrade |
| B43504C2337M000 | TDK | 410 | 495-4261-ND | 6,34000 € | Upgrade |
| 380LX331M250J022 | Cornell Dubilier Knowles | 0 | 338-2439-ND | 1,78598 € | Parametric Equivalent |
| B43231F2337M000 | TDK | 354 | 495-76862-ND | 3,73000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 2,12923 € | 2.555,08 € |
| Unit Price without VAT: | 2,12923 € |
|---|---|
| Unit Price with VAT: | 2,53378 € |






