Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 175 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 350 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 350LLE68M16X25 | Rubycon | 0 | 350LLE68M16X25-ND | 1,11745 € | Upgrade |
| 400BXW68MEFR16X25 | Rubycon | 0 | 1189-3149-ND | 2,89000 € | Upgrade |
| EKXJ401ELL680ML25S | Chemi-Con | 496 | 565-4838-ND | 2,93000 € | Upgrade |
| EKXL421ELL680ML25S | Chemi-Con | 810 | 565-EKXL421ELL680ML25S-ND | 2,69000 € | Upgrade |
| UCS2V680MHD | Nichicon | 376 | 493-14945-ND | 2,30000 € | Upgrade |









