
EKXL421ELL680ML25S | |
|---|---|
DigiKey Part Number | 565-EKXL421ELL680ML25S-ND |
Manufacturer | |
Manufacturer Product Number | EKXL421ELL680ML25S |
Description | CAP ALUM 68UF 20% 420V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 68 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXL421ELL680ML25S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 420 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 560 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.4 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,17000 $ | 3,17 $ |
| 10 | 2,12000 $ | 21,20 $ |
| 50 | 1,68560 $ | 84,28 $ |
| 250 | 1,40192 $ | 350,48 $ |
| 500 | 1,31262 $ | 656,31 $ |
| 1.000 | 1,23846 $ | 1.238,46 $ |
| 2.500 | 1,15936 $ | 2.898,40 $ |
| 5.000 | 1,11121 $ | 5.556,05 $ |
| Unit Price without VAT: | 3,17000 $ |
|---|---|
| Unit Price with VAT: | 3,77230 $ |

