Similar
Similar
Similar
Direct
Direct
Upgrade
Upgrade

400BXW68MEFR16X25 | |
|---|---|
DigiKey Part Number | 1189-3149-ND |
Manufacturer | |
Manufacturer Product Number | 400BXW68MEFR16X25 |
Description | CAP ALUM 68UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 68 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400BXW68MEFR16X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 570 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.425 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 250BXA68M16X25 | Rubycon | 0 | 1189-250BXA68M16X25-ND | 0,56018 € | Similar |
| 250CFX68MEFC16X25 | Rubycon | 600 | 1189-250CFX68MEFC16X25-ND | 1,90000 € | Similar |
| 400KXW68MEFC16X25 | Rubycon | 0 | 1189-400KXW68MEFC16X25-ND | 1,63000 € | Similar |
| B43888G9686M000 | TDK | 0 | 495-B43888G9686M000-ND | 3,37000 € | Direct |
| UCY2G680MHD9 | Nichicon | 1.356 | 493-6889-ND | 2,88000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,89000 € | 2,89 € |
| 10 | 1,93700 € | 19,37 € |
| 50 | 1,54120 € | 77,06 € |
| 200 | 1,31280 € | 262,56 € |
| 600 | 1,18313 € | 709,88 € |
| 1.000 | 1,13466 € | 1.134,66 € |
| 2.600 | 1,06005 € | 2.756,13 € |
| 5.000 | 1,01896 € | 5.094,80 € |
| Unit Price without VAT: | 2,89000 € |
|---|---|
| Unit Price with VAT: | 3,43910 € |








