
EKMQ351ELL680ML25S | |
|---|---|
DigiKey Part Number | 565-EKMQ351ELL680ML25S-ND |
Manufacturer | |
Manufacturer Product Number | EKMQ351ELL680ML25S |
Description | CAP ALUM 68UF 20% 350V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 68 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMQ351ELL680ML25S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 285 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 513 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,39000 € | 3,39 € |
| 10 | 2,29800 € | 22,98 € |
| 50 | 1,84520 € | 92,26 € |
| 100 | 1,70230 € | 170,23 € |
| 500 | 1,45688 € | 728,44 € |
| 1.000 | 1,37970 € | 1.379,70 € |
| 2.500 | 1,29742 € | 3.243,55 € |
| 5.000 | 1,24733 € | 6.236,65 € |
| Unit Price without VAT: | 3,39000 € |
|---|---|
| Unit Price with VAT: | 4,03410 € |

