Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 75 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 150 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 160LLE33MEFC10X16 | Rubycon | 1.623 | 1189-1083-ND | 0,67000 € | Direct |
| 160PX33MEFC10X16 | Rubycon | 0 | 1189-1092-ND | 0,17461 € | Direct |
| EKXF161ELL330MJ16S | Chemi-Con | 0 | EKXF161ELL330MJ16S-ND | 0,30714 € | Direct |
| UCS2C330MPD | Nichicon | 204 | 493-16698-ND | 0,85000 € | Direct |
| UCY2C330MPD | Nichicon | 1.785 | UCY2C330MPD-ND | 0,89000 € | Direct |











