
160LLE33MEFC10X16 | |
|---|---|
DigiKey Part Number | 1189-1083-ND |
Manufacturer | |
Manufacturer Product Number | 160LLE33MEFC10X16 |
Description | CAP ALUM 33UF 20% 160V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 33 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 20000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 160LLE33MEFC10X16 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 158 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 284 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.709" (18.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 20000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,42200 € | 4,22 € |
| 50 | 0,31620 € | 15,81 € |
| 100 | 0,28280 € | 28,28 € |
| 500 | 0,22504 € | 112,52 € |
| 1.000 | 0,20683 € | 206,83 € |
| 3.000 | 0,18406 € | 552,18 € |
| 5.000 | 0,17555 € | 877,75 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

