Direct
Direct
Direct
Direct
Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent

160PX33MEFC10X16 | |
|---|---|
DigiKey Part Number | 1189-1092-ND |
Manufacturer | |
Manufacturer Product Number | 160PX33MEFC10X16 |
Description | CAP ALUM 33UF 20% 160V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 33 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 160PX33MEFC10X16 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 125 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 187.5 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.709" (18.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 160LEX33MEFC10X16 | Rubycon | 3.548 | 1189-2698-ND | 0,88000 € | Direct |
| 160LLE33MEFC10X16 | Rubycon | 1.616 | 1189-1083-ND | 0,68000 € | Direct |
| EKMQ161ELL330MJ16S | Chemi-Con | 0 | 565-EKMQ161ELL330MJ16S-ND | 0,51000 € | Direct |
| EKXE161ELL330MJ16S | Chemi-Con | 0 | 565-5067-ND | 0,00000 € | Direct |
| EKXF161ELL330MJ16S | Chemi-Con | 0 | EKXF161ELL330MJ16S-ND | 0,28226 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17601 € | 176,01 € |
| Unit Price without VAT: | 0,17601 € |
|---|---|
| Unit Price with VAT: | 0,20945 € |









