



UVY2C330MPD1TD | |
|---|---|
DigiKey Part Number | 493-12965-1-ND - Cut Tape (CT) 493-12965-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVY2C330MPD1TD |
Description | CAP ALUM 33UF 20% 160V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 33 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY2C330MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 125 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 143.75 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCY2C330MPD1TD | Nichicon | 2.758 | 493-4790-1-ND | 0,89000 € | Direct |
| ULD2C330MPD1TD | Nichicon | 4.098 | 493-13854-1-ND | 0,91000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,51400 € | 5,14 € |
| 50 | 0,38900 € | 19,45 € |
| 100 | 0,34930 € | 34,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,28092 € | 140,46 € |
| 1.000 | 0,25938 € | 259,38 € |
| 1.500 | 0,24850 € | 372,75 € |
| 2.500 | 0,23637 € | 590,92 € |
| 3.500 | 0,22924 € | 802,34 € |
| 5.000 | 0,22235 € | 1.111,75 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

