



ULD2C330MPD1TD | |
|---|---|
DigiKey Part Number | 493-13854-1-ND - Cut Tape (CT) 493-13854-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ULD2C330MPD1TD |
Description | CAP ALUM 33UF 20% 160V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 20000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ULD2C330MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 158 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 284.4 mA @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.709" (18.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 20000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 160LLE33MEFC10X16 | Rubycon | 1.616 | 1189-1083-ND | 0,67000 € | Parametric Equivalent |
| EKXF161ELL330MJ16S | Chemi-Con | 0 | EKXF161ELL330MJ16S-ND | 0,28001 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,57800 € | 5,78 € |
| 50 | 0,43940 € | 21,97 € |
| 100 | 0,39540 € | 39,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,31962 € | 159,81 € |
| 1.000 | 0,29574 € | 295,74 € |
| 1.500 | 0,28369 € | 425,53 € |
| 2.500 | 0,27025 € | 675,62 € |
| 3.500 | 0,26235 € | 918,23 € |
| 5.000 | 0,25472 € | 1.273,60 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |

