B43041A1107M is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: 0,73818 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,73415 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,74685 €
Datasheet

Upgrade


Nichicon
In Stock: 469
Unit Price: 2,52000 €
Datasheet

Upgrade


Nichicon
In Stock: 237
Unit Price: 2,23000 €
Datasheet

Upgrade


Nichicon
In Stock: 38
Unit Price: 4,00000 €
Datasheet

Upgrade


Nichicon
In Stock: 9.029
Unit Price: 1,76000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,65335 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,70227 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,67033 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 706
Unit Price: 2,56000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: 3,05000 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,11488 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 391
Unit Price: 1,33000 €
Datasheet
100 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43041A1107M

DigiKey Part Number
B43041A1107M-ND
Manufacturer
Manufacturer Product Number
B43041A1107M
Description
CAP ALUM 100UF 20% 160V RADIAL
Customer Reference
Detailed Description
100 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
160 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
259 mA @ 120 Hz
Ripple Current @ High Frequency
370 mA @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes