



UCS2E101MHD | |
|---|---|
DigiKey Part Number | 493-5871-ND |
Manufacturer | |
Manufacturer Product Number | UCS2E101MHD |
Description | CAP ALUM 100UF 20% 250V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCS2E101MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 765 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.53 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,13700 € | 11,37 € |
| 50 | 0,88720 € | 44,36 € |
| 100 | 0,80830 € | 80,83 € |
| 500 | 0,67252 € | 336,26 € |
| 1.000 | 0,62978 € | 629,78 € |
| 2.500 | 0,58416 € | 1.460,40 € |
| 5.000 | 0,55638 € | 2.781,90 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |

