Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

250PX100MEFC16X25 | |
|---|---|
DigiKey Part Number | 250PX100MEFC16X25-ND |
Manufacturer | |
Manufacturer Product Number | 250PX100MEFC16X25 |
Description | CAP ALUM 100UF 20% 250V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 250PX100MEFC16X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 310 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 372 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 250PX100MEFCGC16X25 | Rubycon | 0 | 250PX100MEFCGC16X25-ND | 0,66200 € | Parametric Equivalent |
| 400AEW100MEFR16X25 | Rubycon | 200 | 1189-400AEW100MEFR16X25-ND | 3,33000 € | Parametric Equivalent |
| 400HXW100MEFR16X25 | Rubycon | 39 | 1189-400HXW100MEFR16X25-ND | 3,21000 € | Parametric Equivalent |
| MAL215253101E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215253101E3-ND | 1,71259 € | Upgrade |
| MAL215263101E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215263101E3-ND | 1,72513 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,69353 € | 416,12 € |
| Unit Price without VAT: | 0,69353 € |
|---|---|
| Unit Price with VAT: | 0,82530 € |










