Direct
Direct
Direct
Upgrade
Upgrade

EKMQ251ELL101ML25S | |
|---|---|
DigiKey Part Number | 565-EKMQ251ELL101ML25S-ND |
Manufacturer | |
Manufacturer Product Number | EKMQ251ELL101ML25S |
Description | CAP ALUM 100UF 20% 250V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMQ251ELL101ML25S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 310 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 465 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 250PX100MEFC16X25 | Rubycon | 0 | 250PX100MEFC16X25-ND | 0,69353 € | Direct |
| B43858L2107M000 | TDK | 0 | 495-B43858L2107M000-ND | 2,19000 € | Direct |
| UCS2E101MHD | Nichicon | 6.601 | 493-5871-ND | 1,73000 € | Direct |
| MAL215253101E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215253101E3-ND | 1,71259 € | Upgrade |
| MAL215263101E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215263101E3-ND | 1,72513 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,01000 € | 3,01 € |
| 10 | 2,02600 € | 20,26 € |
| 50 | 1,61800 € | 80,90 € |
| 100 | 1,48950 € | 148,95 € |
| 500 | 1,26856 € | 634,28 € |
| 1.000 | 1,19906 € | 1.199,06 € |
| 2.500 | 1,12496 € | 2.812,40 € |
| 5.000 | 1,07984 € | 5.399,20 € |
| Unit Price without VAT: | 3,01000 € |
|---|---|
| Unit Price with VAT: | 3,58190 € |





