Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B41858D4337M | |
|---|---|
DigiKey Part Number | B41858D4337M-ND |
Manufacturer | |
Manufacturer Product Number | B41858D4337M |
Description | CAP ALUM 330UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 274mOhm @ 10kHz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B41858D4337M Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ High Frequency 436 mA @ 100 kHz |
Part Status Obsolete | Impedance 246 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.512" (13.00mm) |
ESR (Equivalent Series Resistance) 274mOhm @ 10kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL215055331E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215055331E3-ND | 0,36253 € | Upgrade |
| MAL215085331E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215085331E3-ND | 0,38551 € | Upgrade |
| 337KXM016M | CORNELL DUBILIER KNOWLES | 0 | 337KXM016M-ND | 0,07985 € | Parametric Equivalent |
| 337KXM016MSF | CORNELL DUBILIER KNOWLES | 0 | 1572-337KXM016MSF-ND | 0,11110 € | Parametric Equivalent |
| 860080374011 | Würth Elektronik | 471 | 732-8999-1-ND | 0,26000 € | Parametric Equivalent |








