



UPA1E331MPD1TA | |
|---|---|
DigiKey Part Number | 493-UPA1E331MPD1TACT-ND - Cut Tape (CT) UPA1E331MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPA1E331MPD1TA |
Description | CAP ALUM 330UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA1E331MPD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 409.5 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 90 mOhms |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,41100 € | 4,11 € |
| 50 | 0,30880 € | 15,44 € |
| 100 | 0,27630 € | 27,63 € |
| 500 | 0,22010 € | 110,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,20239 € | 202,39 € |
| 2.000 | 0,18765 € | 375,30 € |
| 3.000 | 0,18021 € | 540,63 € |
| 5.000 | 0,17192 € | 859,60 € |
| 7.000 | 0,16705 € | 1.169,35 € |
| 10.000 | 0,16234 € | 1.623,40 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

