Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

337KXM016M | |
|---|---|
DigiKey Part Number | 337KXM016M-ND |
Manufacturer | |
Manufacturer Product Number | 337KXM016M |
Description | CAP ALUM 330UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 803.8mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 380 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 760 mA @ 100 kHz |
Part Status Active | Impedance 220 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.512" (13.00mm) |
ESR (Equivalent Series Resistance) 803.8mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 337KXM016MSF | CORNELL DUBILIER KNOWLES | 0 | 1572-337KXM016MSF-ND | 0,11110 € | Parametric Equivalent |
| B41858D4337M | TDK | 0 | B41858D4337M-ND | 0,00000 € | Direct |
| ELXZ160ELL331MH12D | Chemi-Con | 0 | 565-1928-ND | 0,11175 € | Direct |
| B41888C4337M | TDK | 0 | B41888C4337M-ND | 0,00000 € | Upgrade |
| MAL215055331E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215055331E3-ND | 0,36253 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32.000 | 0,07985 € | 2.555,20 € |
| Unit Price without VAT: | 0,07985 € |
|---|---|
| Unit Price with VAT: | 0,09502 € |











