Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1 A @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.319" (33.50mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100ZLJ470M16X31.5 | Rubycon | 1.366 | 1189-1045-ND | 2,59000 € | Direct |
| EKY-101ELL471MLN3S | Chemi-Con | 0 | 565-EKY-101ELL471MLN3S-ND | 2,45000 € | Direct |
| EKYA101ELL471MLN3S | Chemi-Con | 336 | 565-EKYA101ELL471MLN3S-ND | 2,46000 € | Direct |
| EKYB101ELL471MLN3S | Chemi-Con | 78 | 565-EKYB101ELL471MLN3S-ND | 2,98000 € | Direct |
| EKZE101ELL471MLN3S | Chemi-Con | 0 | 565-3753-ND | 3,54000 € | Direct |











