Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Upgrade
Upgrade

EKZE101ELL471MLN3S | |
|---|---|
DigiKey Part Number | 565-3753-ND |
Manufacturer | |
Manufacturer Product Number | EKZE101ELL471MLN3S |
Description | CAP ALUM 470UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZE101ELL471MLN3S Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 925 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 1.85 A @ 100 kHz |
Packaging Bulk | Impedance 32 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.299" (33.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKY-101EC5471MLN3S | Chemi-Con | 0 | 565-EKY-101EC5471MLN3STB-ND | 0,60320 € | Parametric Equivalent |
| EKY-101ELL471MLN3S | Chemi-Con | 96 | 565-EKY-101ELL471MLN3S-ND | 2,45000 € | Parametric Equivalent |
| EKYA101ELL471MLN3S | Chemi-Con | 357 | 565-EKYA101ELL471MLN3S-ND | 2,46000 € | Parametric Equivalent |
| EKYB101ELL471MLN3S | Chemi-Con | 118 | 565-EKYB101ELL471MLN3S-ND | 2,98000 € | Parametric Equivalent |
| EKZE101EC3471MLN3S | Chemi-Con | 0 | EKZE101EC3471MLN3S-ND | 0,76980 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,54000 € | 3,54 € |
| 10 | 2,40400 € | 24,04 € |
| 50 | 1,93300 € | 96,65 € |
| 250 | 1,62660 € | 406,65 € |
| 500 | 1,53018 € | 765,09 € |
| 1.000 | 1,45011 € | 1.450,11 € |
| 2.500 | 1,36471 € | 3.411,78 € |
| 5.000 | 1,31274 € | 6.563,70 € |
| Unit Price without VAT: | 3,54000 € |
|---|---|
| Unit Price with VAT: | 4,21260 € |









