
EKYA101ELL471MLN3S | |
|---|---|
DigiKey Part Number | 565-EKYA101ELL471MLN3S-ND |
Manufacturer | |
Manufacturer Product Number | EKYA101ELL471MLN3S |
Description | CAP ALUM 470UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKYA101ELL471MLN3S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 925 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.85 A @ 100 kHz |
Part Status Active | Impedance 32 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.299" (33.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKY-101ELL471MLN3S | Chemi-Con | 99 | 565-EKY-101ELL471MLN3S-ND | 2,45000 € | Parametric Equivalent |
| EKYB101ELL471MLN3S | Chemi-Con | 118 | 565-EKYB101ELL471MLN3S-ND | 2,98000 € | Parametric Equivalent |
| EKZN101ELL471MLN3S | Chemi-Con | 1.127 | 565-4147-ND | 2,75000 € | Parametric Equivalent |
| 100ZLH470MEFC16X31.5 | Rubycon | 29.111 | 1189-1712-ND | 2,13000 € | Direct |
| 100ZLJ470M16X31.5 | Rubycon | 2.416 | 1189-1045-ND | 2,59000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,46000 € | 2,46 € |
| 10 | 1,64000 € | 16,40 € |
| 50 | 1,29880 € | 64,94 € |
| 250 | 1,07608 € | 269,02 € |
| 500 | 1,00596 € | 502,98 € |
| 1.000 | 0,94770 € | 947,70 € |
| 2.500 | 0,88556 € | 2.213,90 € |
| 5.000 | 0,84774 € | 4.238,70 € |
| Unit Price without VAT: | 2,46000 € |
|---|---|
| Unit Price with VAT: | 2,92740 € |

