
ESH477M100AM2AA | |
|---|---|
DigiKey Part Number | 399-15666-ND |
Manufacturer | |
Manufacturer Product Number | ESH477M100AM2AA |
Description | CAP ALUM 470UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESH477M100AM2AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 875 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.3125 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.339" (34.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKYA101ELL471MLN3S | Chemi-Con | 135 | 565-EKYA101ELL471MLN3S-ND | 2,48000 € | Direct |
| 100ZLH470MEFC16X31.5 | Rubycon | 13.823 | 1189-1712-ND | 2,15000 € | Upgrade |
| 100ZLJ470M16X31.5 | Rubycon | 947 | 1189-1045-ND | 2,61000 € | Upgrade |
| UPS2A471MHD | Nichicon | 39 | 493-11155-ND | 2,39000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 10 | 1,07900 € | 10,79 € |
| 50 | 0,83940 € | 41,97 € |
| 200 | 0,70100 € | 140,20 € |
| 600 | 0,62237 € | 373,42 € |
| 1.000 | 0,59296 € | 592,96 € |
| 2.600 | 0,54767 € | 1.423,94 € |
| 5.000 | 0,52272 € | 2.613,60 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 1,96350 € |


