Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 20 mA @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 105CKE100M | CORNELL DUBILIER KNOWLES | 69.054 | 105CKE100M-ND | 0,19000 € | Upgrade |
| 105KXM100M | CORNELL DUBILIER KNOWLES | 0 | 105KXM100M-ND | 0,02742 € | Upgrade |
| ESH105M100AC3AA | KEMET | 13.200 | 399-15664-ND | 0,17000 € | Upgrade |
| ESL105M100AC3AA | KEMET | 5.493 | 399-15737-ND | 0,15000 € | Upgrade |
| 100PK1MEFC5X11 | Rubycon | 739 | 1189-100PK1MEFC5X11-ND | 0,24000 € | Parametric Equivalent |










