1 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1.85Ohm @ 100kHz 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESL105M100AC3AA

DigiKey Part Number
399-15737-ND
Manufacturer
Manufacturer Product Number
ESL105M100AC3AA
Description
CAP ALUM 1UF 20% 100V RADIAL TH
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1.85Ohm @ 100kHz 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ESL105M100AC3AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
1.85Ohm @ 100kHz
Lifetime @ Temp.
8000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
52.5 mA @ 120 Hz
Ripple Current @ High Frequency
105 mA @ 100 kHz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.632
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
10,18000 $0,18 $
100,10800 $1,08 $
500,07760 $3,88 $
1000,06790 $6,79 $
5000,05088 $25,44 $
1.0000,04548 $45,48 $
2.5000,03970 $99,25 $
5.0000,03617 $180,85 $
Unit Price without VAT:0,18000 $
Unit Price with VAT:0,21420 $