1 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESK105M100AC3FA

DigiKey Part Number
399-ESK105M100AC3FACT-ND - Cut Tape (CT)
399-ESK105M100AC3FATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ESK105M100AC3FA
Description
CAP ALUM 1UF 20% 100V RADIAL TH
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ESK105M100AC3FA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
21 mA @ 120 Hz
Ripple Current @ High Frequency
31.5 mA @ 10 kHz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54.216
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,10300 €1,03 €
500,07440 €3,72 €
1000,06510 €6,51 €
5000,04898 €24,49 €
1.0000,04387 €43,87 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,03962 €79,24 €
4.0000,03607 €144,28 €
6.0000,03427 €205,62 €
10.0000,03228 €322,80 €
14.0000,03110 €435,40 €
20.0000,02996 €599,20 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,20230 €