Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.695 A @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B41851F4338M000 | TDK | 5.764 | 495-B41851F4338M000-ND | 1,03000 € | Direct |
| ECA-1CHG332 | Panasonic Industry | 850 | P5535-ND | 1,46000 € | Direct |
| EKMQ160ELL332MK25S | Chemi-Con | 383 | 565-EKMQ160ELL332MK25S-ND | 1,75000 € | Direct |
| EKYA160ELL332MK25S | Chemi-Con | 1.065 | 565-EKYA160ELL332MK25S-ND | 1,45000 € | Direct |
| EKYB160ELL332MK25S | Chemi-Con | 8 | 565-EKYB160ELL332MK25S-ND | 1,45000 € | Direct |












