
ECA-1CHG332 | |
|---|---|
DigiKey Part Number | P5535-ND |
Manufacturer | |
Manufacturer Product Number | ECA-1CHG332 |
Description | CAP ALUM 3300UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1CHG332 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.17 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.346 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 0,94800 € | 9,48 € |
| 50 | 0,73460 € | 36,73 € |
| 200 | 0,61125 € | 122,25 € |
| 600 | 0,54112 € | 324,67 € |
| 1.000 | 0,51488 € | 514,88 € |
| 2.600 | 0,47448 € | 1.233,65 € |
| 5.000 | 0,45222 € | 2.261,10 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |

