Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 261 mA @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16YXJ220MCR6.3X11 | Rubycon | 2.904 | 1189-16YXJ220MCR6.3X11-ND | 0,36000 € | Direct |
| EEU-FR1C221 | Panasonic Industry | 0 | P14393-ND | 0,38000 € | Direct |
| 16YXJ220M6.3X11 | Rubycon | 3.006 | 1189-4155-ND | 0,30000 € | Upgrade |
| 16ZLH220MEFC6.3X11 | Rubycon | 8.926 | 1189-1726-ND | 0,26000 € | Upgrade |
| 16ZLJ220M6.3X11 | Rubycon | 26 | 1189-1154-ND | 0,30000 € | Upgrade |











