
ESH227M016AE3AA | |
|---|---|
DigiKey Part Number | 399-6566-ND |
Manufacturer | |
Manufacturer Product Number | ESH227M016AE3AA |
Description | CAP ALUM 220UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESH227M016AE3AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 220 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 330 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16YXJ220M6.3X11 | Rubycon | 6 | 1189-4155-ND | 0,30000 € | Direct |
| 16YXJ220MCR6.3X11 | Rubycon | 2.892 | 1189-16YXJ220MCR6.3X11-ND | 0,36000 € | Direct |
| 16ZLH220MEFC6.3X11 | Rubycon | 5.415 | 1189-1726-ND | 0,26000 € | Direct |
| 16ZLJ220M6.3X11 | Rubycon | 26 | 1189-1154-ND | 0,30000 € | Upgrade |
| 25YXJ220M6.3X11 | Rubycon | 106.627 | 1189-2913-ND | 0,26000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,14000 € | 1,40 € |
| 50 | 0,10180 € | 5,09 € |
| 100 | 0,08950 € | 8,95 € |
| 500 | 0,06812 € | 34,06 € |
| 1.000 | 0,06138 € | 61,38 € |
| 2.500 | 0,05416 € | 135,40 € |
| 5.000 | 0,04975 € | 248,75 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

