Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.56 A @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6.3YXJ4700M12.5X25 | Rubycon | 970 | 6.3YXJ4700M12.5X25-ND | 1,04000 € | Direct |
| 6.3ZLJ4700M12.5X25 | Rubycon | 416 | 1189-1468-ND | 1,57000 € | Direct |
| EEU-FR0J472 | Panasonic Industry | 427 | P14368-ND | 1,61000 € | Direct |
| EKYA6R3ELL472MK25S | Chemi-Con | 1.990 | 565-EKYA6R3ELL472MK25S-ND | 1,35000 € | Direct |
| EKYB6R3ELL472MK25S | Chemi-Con | 1.987 | 565-EKYB6R3ELL472MK25S-ND | 1,41000 € | Direct |














