



UHW0J472MHD | |
|---|---|
DigiKey Part Number | 493-6932-ND |
Manufacturer | |
Manufacturer Product Number | UHW0J472MHD |
Description | CAP ALUM 4700UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW0J472MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.56 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.2 A @ 100 kHz |
Part Status Active | Impedance 15 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHW0J472MHD1TO | Nichicon | 475 | 493-UHW0J472MHD1TOCT-ND | 1,91000 € | Parametric Equivalent |
| 6.3ZLH4700MEFC12.5X25 | Rubycon | 215 | 1189-1457-ND | 0,97000 € | Parametric Equivalent |
| 6.3ZLJ4700M12.5X25 | Rubycon | 416 | 1189-1468-ND | 1,57000 € | Parametric Equivalent |
| EEU-FR0J472 | Panasonic Industry | 427 | P14368-ND | 1,61000 € | Parametric Equivalent |
| EEU-FR0J472B | Panasonic Industry | 397 | P15312CT-ND | 1,63000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 10 | 1,06600 € | 10,66 € |
| 50 | 0,82960 € | 41,48 € |
| 100 | 0,75510 € | 75,51 € |
| 800 | 0,59823 € | 478,58 € |
| 1.600 | 0,56254 € | 900,06 € |
| 3.200 | 0,53290 € | 1.705,28 € |
| 5.600 | 0,51268 € | 2.871,01 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,93970 € |

