
478CKE010M | |
|---|---|
DigiKey Part Number | 478CKE010M-ND |
Manufacturer | |
Manufacturer Product Number | 478CKE010M |
Description | CAP ALUM 4700UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 95.2mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 95.2mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.49 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.086 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 $ | 1,36 $ |
| 10 | 0,87400 $ | 8,74 $ |
| 50 | 0,67080 $ | 33,54 $ |
| 100 | 0,60640 $ | 60,64 $ |
| 500 | 0,49556 $ | 247,78 $ |
| 1.000 | 0,46063 $ | 460,63 $ |
| 2.500 | 0,42335 $ | 1.058,38 $ |
| 5.000 | 0,40064 $ | 2.003,20 $ |
| Unit Price without VAT: | 1,36000 $ |
|---|---|
| Unit Price with VAT: | 1,61840 $ |

