
6.3YXJ4700M12.5X25 | |
|---|---|
DigiKey Part Number | 6.3YXJ4700M12.5X25-ND |
Manufacturer | |
Manufacturer Product Number | 6.3YXJ4700M12.5X25 |
Description | CAP ALUM 4700UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6.3YXJ4700M12.5X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.784 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.23 A @ 100 kHz |
Part Status Active | Impedance 32 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10YXJ4700M12.5X25 | Rubycon | 331 | 10YXJ4700M12.5X25-ND | 1,16000 € | Parametric Equivalent |
| 6.3ZLH4700MEFC12.5X25 | Rubycon | 215 | 1189-1457-ND | 0,97000 € | Parametric Equivalent |
| 6.3ZLJ4700M12.5X25 | Rubycon | 416 | 1189-1468-ND | 1,57000 € | Parametric Equivalent |
| EEU-FS0J472 | Panasonic Industry | 3.287 | P122351-ND | 1,47000 € | Direct |
| EEU-FR0J472 | Panasonic Industry | 427 | P14368-ND | 1,61000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,66000 € | 6,60 € |
| 50 | 0,50300 € | 25,15 € |
| 100 | 0,45330 € | 45,33 € |
| 500 | 0,36780 € | 183,90 € |
| 1.000 | 0,34086 € | 340,86 € |
| 3.000 | 0,30719 € | 921,57 € |
| 5.000 | 0,29460 € | 1.473,00 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |

