Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.295" (7.50mm) |
Part Status Obsolete | Size / Dimension 0.630" Dia (16.00mm) |
Capacitance | Height - Seated (Max) 1.063" (27.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 6.3 V | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 107KFM200M | CORNELL DUBILIER KNOWLES | 0 | 107KFM200M-ND | 0,72900 € | Similar |
| 200PX100MEFC16X25 | Rubycon | 0 | 200PX100MEFC16X25-ND | 0,64523 € | Similar |
| 250PK100MEFC16X25 | Rubycon | 0 | 250PK100MEFC16X25-ND | 0,64300 € | Similar |
| 250PX100MEFC16X25 | Rubycon | 0 | 250PX100MEFC16X25-ND | 0,69353 € | Similar |
| EKMQ201ELL101ML25S | Chemi-Con | 706 | 565-EKMQ201ELL101ML25S-ND | 2,52000 € | Similar |












