Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 190 mA @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated 25 V | Mounting Type |
ESR (Equivalent Series Resistance) 2.7Ohm @ 120Hz | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 107KXM025M | CORNELL DUBILIER KNOWLES | 16.507 | 1572-1302-ND | 0,34000 € | Direct |
| ECA-1EM101 | Panasonic Industry | 28.735 | P5152-ND | 0,26000 € | Direct |
| ESK107M025AE3AA | KEMET | 31.818 | 399-6103-ND | 0,18000 € | Direct |
| MALREKE00BA310EM0K | Vishay Beyschlag/Draloric/BC Components | 0 | MALREKE00BA310EM0K-ND | 0,12425 € | Direct |
| 107CKE035M | CORNELL DUBILIER KNOWLES | 5.325 | 1572-1040-ND | 0,35000 € | Upgrade |














