
25TWL100KEFC6.3X11 | |
|---|---|
DigiKey Part Number | 25TWL100KEFC6.3X11-ND |
Manufacturer | |
Manufacturer Product Number | 25TWL100KEFC6.3X11 |
Description | CAP ALUM 100UF 10% 25V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 25TWL100KEFC6.3X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 210 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 252 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±10% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06773 € | 135,46 € |
| Unit Price without VAT: | 0,06773 € |
|---|---|
| Unit Price with VAT: | 0,08060 € |

