B41042A8337M is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,20976 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,24652 €
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: 0,30260 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: 1,34000 €
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: 0,99000 €
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: 0,24586 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.508
Unit Price: 0,99000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 486
Unit Price: 0,99000 €
Datasheet
330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41042A8337M

DigiKey Part Number
B41042A8337M-ND
Manufacturer
Manufacturer Product Number
B41042A8337M
Description
CAP ALUM 330UF 20% 63V RADIAL TH
Customer Reference
Detailed Description
330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
994.7 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.421 A @ 100 kHz
Part Status
Obsolete
Impedance
220 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
63 V
Height - Seated (Max)
1.063" (27.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL214658331E3Vishay Beyschlag/Draloric/BC Components04515PHBK-ND1,20976 €Upgrade
MAL214668331E3Vishay Beyschlag/Draloric/BC Components0MAL214668331E3-ND1,24652 €Upgrade
337KXM063MCORNELL DUBILIER KNOWLES01572-337KXM063M-ND0,30260 €Parametric Equivalent
860080778021Würth Elektronik0732-9141-1-ND1,34000 €Parametric Equivalent
EY1K331MP51225ERChinsan (Elite)04191-EY1K331MP51225ERCT-ND0,99000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes