Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RXJ331M1JBK-1325S | |
|---|---|
DigiKey Part Number | 4403-RXJ331M1JBK-1325S-ND |
Manufacturer | |
Manufacturer Product Number | RXJ331M1JBK-1325S |
Description | CAP ALUM 63V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 770 mA @ 120 Hz |
Packaging Bag | Ripple Current @ High Frequency 1.1 A @ 100 kHz |
Part Status Active | Impedance 73 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 337KXM063M | CORNELL DUBILIER KNOWLES | 0 | 1572-337KXM063M-ND | 0,30502 € | Parametric Equivalent |
| 860080778021 | Würth Elektronik | 0 | 732-9141-1-ND | 1,35000 € | Parametric Equivalent |
| EY1K331MP51225ER | Chinsan (Elite) | 0 | 4191-EY1K331MP51225ERCT-ND | 0,99000 € | Parametric Equivalent |
| UPJ1J331MHD | Nichicon | 1.313 | 493-15654-ND | 1,00000 € | Parametric Equivalent |
| UPJ1J331MHD1TO | Nichicon | 486 | 493-5074-1-ND | 1,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24783 € | 743,49 € |
| Unit Price without VAT: | 0,24783 € |
|---|---|
| Unit Price with VAT: | 0,29492 € |





