Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

337KXM063M | |
|---|---|
DigiKey Part Number | 1572-337KXM063M-ND |
Manufacturer | |
Manufacturer Product Number | 337KXM063M |
Description | ELECTROLYTIC/IC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 502.4mOhm @ 120Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 712.5 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.425 A @ 100 kHz |
Part Status Active | Impedance 50 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 502.4mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860080778021 | Würth Elektronik | 0 | 732-9141-1-ND | 1,35000 € | Parametric Equivalent |
| EY1K331MP51225ER | Chinsan (Elite) | 0 | 4191-EY1K331MP51225ERCT-ND | 0,99000 € | Parametric Equivalent |
| RXJ331M1JBK-1325S | Surge | 0 | 4403-RXJ331M1JBK-1325S-ND | 0,24783 € | Parametric Equivalent |
| UPJ1J331MHD | Nichicon | 1.313 | 493-15654-ND | 1,00000 € | Parametric Equivalent |
| UPJ1J331MHD1TO | Nichicon | 486 | 493-5074-1-ND | 1,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16.000 | 0,30502 € | 4.880,32 € |
| Unit Price without VAT: | 0,30502 € |
|---|---|
| Unit Price with VAT: | 0,36297 € |





