Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 322.7 mA @ 120 Hz |
Packaging Bulk | Impedance 430 mOhms |
Part Status Obsolete | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 157KXM035M | CORNELL DUBILIER KNOWLES | 26.031 | 1572-1678-ND | 0,39000 € | Parametric Equivalent |
| 860080474008 | Würth Elektronik | 468 | 732-9024-1-ND | 0,20000 € | Parametric Equivalent |
| 860080574009 | Würth Elektronik | 0 | 732-9101-1-ND | 0,30000 € | Parametric Equivalent |
| RXK151M1EBK-0811S | Surge | 0 | 4403-RXK151M1EBK-0811S-ND | 0,05889 € | Parametric Equivalent |
| RXK151M1VBK-0811S | Surge | 0 | 4403-RXK151M1VBK-0811S-ND | 0,05889 € | Parametric Equivalent |








