Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RXK151M1VBK-0811S | |
|---|---|
DigiKey Part Number | 4403-RXK151M1VBK-0811S-ND |
Manufacturer | |
Manufacturer Product Number | RXK151M1VBK-0811S |
Description | CAP ALUM 35V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 315 mA @ 120 Hz |
Packaging Bag | Ripple Current @ High Frequency 450 mA @ 100 kHz |
Part Status Active | Impedance 200 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RXW151M1VBK-0811S | Surge | 0 | 4403-RXW151M1VBK-0811S-ND | 0,06701 € | Parametric Equivalent |
| 157KXM035M | CORNELL DUBILIER KNOWLES | 26.021 | 1572-1678-ND | 0,39000 € | Parametric Equivalent |
| 860080574009 | Würth Elektronik | 0 | 732-9101-1-ND | 0,30000 € | Parametric Equivalent |
| UPW1V151MPD1TA | Nichicon | 1.997 | 493-UPW1V151MPD1TACT-ND | 0,51000 € | Parametric Equivalent |
| UPW1V151MPD1TD | Nichicon | 4.069 | 493-11619-1-ND | 0,43000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,05936 € | 712,32 € |
| Unit Price without VAT: | 0,05936 € |
|---|---|
| Unit Price with VAT: | 0,07064 € |





