
157KXM035M | |
|---|---|
DigiKey Part Number | 1572-1678-ND |
Manufacturer | |
Manufacturer Product Number | 157KXM035M |
Description | CAP ALUM 150UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1.3263Ohm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 304 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 760 mA @ 100 kHz |
Part Status Active | Impedance 220 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.512" (13.00mm) |
ESR (Equivalent Series Resistance) 1.3263Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1V151MPD1TA | Nichicon | 1.997 | 493-UPW1V151MPD1TACT-ND | 0,50000 € | Parametric Equivalent |
| UPW1V151MPD1TD | Nichicon | 4.069 | 493-11619-1-ND | 0,42000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,24100 € | 2,41 € |
| 50 | 0,17720 € | 8,86 € |
| 100 | 0,15710 € | 15,71 € |
| 500 | 0,12236 € | 61,18 € |
| 1.000 | 0,11137 € | 111,37 € |
| 2.500 | 0,09962 € | 249,05 € |
| 5.000 | 0,09246 € | 462,30 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

